Digitus DA-90349 Monitor desk mount Black adjustable for 15"-27" screens

MPN
DA-90349
Brand
Digitus
EAN-13
4016032382676
Order Code
16-1625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £35.66 £35.62
10+ £34.89 £34.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 287 availableBack-order availability date - 23/11/2026

Digitus DA-90349 offers a versatile solution for enhancing workspace ergonomics with its monitor desk mount designed for screens ranging from 15 inches to 27 inches. Crafted in a robust black finish, this mount belongs to the category of displays, mounts, and docking stations. It features full rotational capability, height adjustability, and tilting and swivelling functions, which allow the user to customise the viewing angle to suit individual needs. Its engineering applications are prevalent in environments where multiple displays are required, such as in dual-monitor setups for computer workstations, technical design studios, and control rooms. The mount's ability to accommodate various display configurations makes it suitable for dynamic and flexible working conditions.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 2
Colour Black
Depth 116mm
Dimensions (W x H x D) 726 x 550 x 116 mm
Height 550mm
Max. table Thickness 75mm
Pneumatic technology No
Suitable For 38,1 cm (15") - 68,6 cm (27")
Tilt Range (top) 22.5°
Weight 4440g
Width 726mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot