Digitus DA-90303-1 Monitor wall mount 33-81 cm Black Rigid PC Stands

MPN
DA-90303-1
Brand
Digitus
EAN-13
4016032383123
Order Code
16-1624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 520 in stock

Digitus DA-90303-1 is a monitor wall mount designed to accommodate displays ranging from 33.0 cm (13 inches) to 81.3 cm (32 inches) in size. The mount is finished in black and features a rigid structure, offering stable support for monitors within its specified size range. This wall mount falls under the category of displays, mounts, and docking stations, and it is engineered to provide reliable positioning for monitors, making it suitable for use in both office settings and industrial environments where precision and stability are critical. The robust design ensures secure attachment to a variety of wall materials, enabling optimal viewing angles in workstations, control centres, and digital signage installations. With its durable construction, the Digitus DA-90303-1 is well-suited for applications requiring frequent adjustments and sustained load-bearing capacity.
Adjustable Height No
Rotation No
Type Wall Mount
Max. load Capacity 18kg
Add-on displays 1
Colour Black
Depth 18mm
Dimensions (W x H x D) 120 x 120 x 18 mm
Distance to wall (max.) 18mm
Distance to wall (min.) 18mm
Height 120mm
Holder Type Rigid
Pneumatic technology No
Suitable For 33,0 cm (13") - 81,3 cm (32")
Weight 370g
Width 120mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot