Digitus DA-71120-1 M.2 SSD enclosure USB C USB 3.1 10GBit/s PCIe NVMe 2230-228

MPN
DA-71120-1
Brand
Digitus
EAN-13
4016032497578
Order Code
16-1609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £18.64 £15.84
10+ £15.32
100+ £15.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 04/12/2026

Digitus DA-71120-1 is a versatile M.2 SSD enclosure designed to accommodate PCIe NVMe SSDs ranging in size from 2230 to 2280. Engineered for high-speed data transfer, it supports USB 3.1 with a USB Type-C interface, delivering data rates up to 10 Gbit/s. The enclosure is ideal for applications requiring rapid access to large datasets, such as software development environments, video editing, or large-scale data analysis. Constructed with precision, this device ensures optimal heat dissipation while safeguarding the SSD from external influences, making it a reliable solution for professionals who demand consistent performance and durability in their data storage infrastructure.
Type M.2 SSD enclosure
Enclosure Length 32mm
Enclosure Width 101mm
Enclosure Height 10mm
Colour Grey
Protection Rating None
Depth 32mm
Dimensions (W x H x D) 101 x 10 x 32 mm
HDD connection M.2 PCIe NVMe
Interfaces USB C® (USB 3.1 2nd gen)
Material Aluminium
Max. hard drive Height 3.5mm
Power Supply Type via USB
Rack size 483 mm (19")
Supported HDD Size (max.) 8TB
Transfer Rate 10 GBit/s
Weight 97g

Reviews

Be the first to submit a review

Trustpilot