Digitus DA-71109 HDD caddy 2.5" black hard drive mounting frame

MPN
DA-71109
Brand
Digitus
EAN-13
4016032390183
Order Code
16-1603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Digitus DA-71109 provides a versatile 2.5-inch HDD caddy that facilitates the integration of hard drives within various enclosure systems. This black hard drive mounting frame is part of the Displays, Mounts & Docking Stations category, offering a robust and secure solution for housing 2.5-inch hard drives in both private and industrial contexts. Constructed with compatibility in mind, it supports easy installation into standard drive bays, allowing engineers to efficiently manage storage upgrades or replacements. Its design is suited for use in environments such as data centres, server installations, and custom PC builds where stability and ease of access for drive swapping are essential. The caddy's precision engineering ensures dependable performance, enhancing system customisation capabilities with minimal fuss.
Type 2.5" HDD caddy
Capacity N/A
Drive Interface N/A
Connection SATA-III
Content 1
Height 12.7mm
Length 128mm
Weight 0.185
Width 129mm

Reviews

Be the first to submit a review

Trustpilot