Digitus Da-70841 USB 3.0 HDMI Adapter Black Shielded 15cm Audio Video Adapter

MPN
DA-70841
Brand
Digitus
EAN-13
4016032390718
Order Code
16-1587
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £29.75 £29.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

Digitus, DA-70841, is an audio and video adaptor that bridges the gap between USB and HDMI technologies. Designed as a USB 3.2 Gen 1 (USB 3.0) to HDMI adapter, this black, shielded cable is 15 centimetres long, ensuring flexible connectivity in confined spaces. The adaptor features one USB 3.2 1st Gen connector A (USB 3.0) and one HDMI socket, allowing high-speed data transfer and high-definition video output. It is particularly suitable for engineering applications such as connecting computers or laptops with USB 3.0 ports to HD monitors or projectors, enabling seamless transmission of both audio and video signals in professional environments where reliable performance is crucial.
Type HDMI Adapter
Interface USB
Adaptor Type USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable features Shielded
Cable Length 15.00cm
Cable Use TV/monitor
Colour Black
Connector A USB 3.2 1st Gen connector A (USB 3.0)
Connector B HDMI socket
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Rack size 483 mm (19")
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B HDMI socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot