Digitus DA-70330-1 External memory card reader USB type A Black/white USB 3.0

MPN
DA-70330-1
Brand
Digitus
EAN-13
4016032431497
Order Code
16-1575
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Digitus DA-70330-1 is an external memory card reader designed with a USB Type A interface supporting USB 3.0 for high-speed data transfer. The device is presented in a sleek black and white finish, making it suitable for integration into various computing environments. It is engineered to support multiple card formats commonly utilised in digital cameras, smartphones, and other portable devices, allowing for efficient file management and data storage tasks. Due to its USB 3.0 compatibility, it is particularly beneficial in scenarios requiring rapid data exchange, ensuring minimal latency during operations such as large file transfers and backups. This card reader serves as a reliable tool in both professional and personal settings where swift access to memory card data is essential.
Interface USB 3.0
Colour Black/white
Depth 183mm
Height 50mm
Product Type External memory Card reader
Rack size 483 mm (19")
Type External memory card reader
Weight 103.3g
Width 107mm

Reviews

Be the first to submit a review

Trustpilot