Digitus DA-70258-1 USB 3.0 hub 7 ports steel casing LED black wall mount option

MPN
DA-70258-1
Brand
Digitus
EAN-13
4016032497196
Order Code
16-1574
Country of Origin
China
View Full Product Range (5)

Discontinued


Digitus DA-70258-1 is a robust USB 3.0 hub featuring seven ports designed to meet stringent industrial requirements, making it ideal for demanding environments. Encased in durable steel, this hub offers enhanced protection and longevity, supporting both indoor and outdoor applications. An array of LED indicator lights provides clear status feedback, facilitating easy monitoring and management of connected devices. Fully PC-controlled, the hub allows for seamless integration and operation within digital systems. With an option for wall mounting, it is particularly suited for use in engineering settings where space optimisation and accessibility are critical, such as control panels and industrial automation systems.
Type USB Hub
Interface USB 3.0
Colour Black
Product Type USB 3.0 hub
Cable Length 2m
Depth 25mm
Height 69mm
No. of outputs 7
Transfer Rate 5 GBit/s
Weight 304g
Width 139mm

Trustpilot