Digitus DA-70246 USB 3.1 hub 1st Gen 4 ports Aluminium Dark grey

MPN
DA-70246
Brand
Digitus
EAN-13
4016032485773
Order Code
16-1568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Digitus DA-70246 is a 4-port USB 3.1 hub (1st Generation) designed to augment connectivity and data transfer capabilities in computing environments. Fabricated with a robust aluminium casing and finished in dark grey, this hub is engineered to provide durability and thermal efficiency, ensuring stable performance during intensive tasks. The device offers four downstream USB ports, supporting SuperSpeed data transfer rates up to 5 Gbps, which is ideal for engineers requiring efficient peripheral connectivity or for use in environments with significant data transfer needs. This hub is suitable for integration into various technical and industrial applications, such as rapid prototyping, system testing, and high-speed communication setups, where streamlined data management and device syncing are essential.
Type USB Hub
Colour Dark grey
Product Type USB 3.1 hub (1st Gen)
Depth 12mm
Height 26mm
InterFaces (output) USB A (USB 3.1 1st gen)
No. of outputs 4
Power Supply Type via USB
Transfer Rate 5 GBit/s
Weight 35g
Width 95mm
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot