Digitus DA-70245 USB 3.1 hub 4 ports Aluminium casing Dark grey

MPN
DA-70245
Brand
Digitus
EAN-13
4016032485766
Order Code
16-1567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Digitus DA-70245 is a high-performance USB 3.1 hub that provides four additional ports for enhanced connectivity and data transfer capabilities. Engineered with a robust aluminium casing in a dark grey finish, this hub ensures durability while maintaining a lightweight form factor. It is designed to meet the demands of engineers and technical professionals who require reliable and fast data transmission for devices such as external hard drives, flash drives, and other peripherals. The USB 3.1 (1st Gen) technology offers improved speeds, making it suitable for applications involving high-bandwidth data transfer and synchronisation. This compact hub serves as an essential component in environments requiring efficient connectivity solutions, such as workstations, development labs, and testing facilities.
Type USB Hub
Colour Dark grey
Product Type USB 3.1 hub (1st Gen)
Depth 12mm
Height 26mm
No. of outputs 4
Power Supply Type via USB
Transfer Rate 10 GBit/s
Weight 33g
Width 95mm
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot