Digitus DA-70236 USB 3.0 hub 4 ports USB C connector Black

MPN
DA-70236
Brand
Digitus
EAN-13
4016032489214
Order Code
16-1561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 254 in stock

Digitus DA-70236, robust USB hub, is designed for expanding connectivity options in electrical systems requiring USB and Firewire plugs and sockets. This device features four USB 3.0 ports, allowing for high-speed data transfer rates essential for efficient engineering processes and the connection of multiple peripherals. Additionally, the inclusion of a USB-C connector ensures compatibility with next-generation devices, providing versatility in both legacy and modern digital frameworks. Typical applications for the Digitus DA-70236 include use in both commercial and industrial settings, such as data centres and engineering workstations, where reliable and rapid data communication is critical. The black casing of the hub adds durability and resistance to wear, making it a suitable component for both permanent and mobile configurations.
Type USB Hub
Interface USB 3.0
Colour Black
Product Type USB 3.0 hub
Cable Length 1.2m
Depth 10mm
Height 30mm
No. of outputs 4
Rack size 483 mm (19")
Transfer Rate 5 GBit/s
Weight 42.3g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot