Digitus DA-70222 USB hub 7 ports USB type A USB 2.0 480 MBit/s Black, Silver

MPN
DA-70222
Brand
Digitus
EAN-13
4016032318859
Order Code
20-8954

Discontinued


The DIGITUS USB 2.0 7-Port hub makes it simple to connect up to 7 USB devices the same time to a PC or Mac. Plug in your favorite USB devices and profit from the very fast connection. This product has a clear and elegant design with a piano-black finish on the top and bottom surface, as well as an aluminium edge. · Dimensions: 8,5cm x 4,4cm x 1,4cm · 7x USB 2.0 ports · Color: black, silver · USB 2.0 compliant · USB Mini B jack · Supports USB High-Speed 480 Mbps and Full-Speed 12 Mbps · Supports media copy and hot-swap · Supports hot-plugging, plug and play compliant · Supports Windows 7, 8, Vista, XP and Mac OS 10.x
Type USB 2.0 Adapter
Interface USB 2.0

Trustpilot