Digitus DA-70220 USB hub 4 ports USB type A USB 2.0 480 MBit/s Black, Silver

MPN
DA-70220
Brand
Digitus
EAN-13
4016032306535
Order Code
20-8953
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 525 in stock

The DIGITUS USB 2.0 4-Port hub makes it simple to connect up to 4 USB devices at the same time to a PC or Mac. Plug in your favorite USB devices and profit from the very fast connection. This product has a clear and elegant design with a piano-black finish on the top and bottom surface, as well as an aluminium edge. · USB 2.0 compliant · USB Mini B jack · Supports USB High-Speed 480 Mbps and Full-Speed 12 Mbps · Supports media copy and hot-swap · Supports hot-plugging, plug and play compliant · Color: black, silver · Dimensions: 7cm x 4cm x 1.45cm · Incl. power supply (5V / 2A) and USB cable · Supports Windows 7, 8, Vista, XP and Mac OS 10.x
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot