Digitus DA-70217 4 port USB 2.0 hub black convenient multi-port splitter

MPN
DA-70217
Brand
Digitus
EAN-13
4016032306542
Order Code
16-1557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 288 in stock

Digitus DA-70217 is a versatile 4-port USB 2.0 hub that provides efficient and reliable connectivity for various devices requiring USB interfaces. Designed for seamless data transmission, this hub facilitates the integration of multiple peripheral devices, such as printers, keyboards, and external hard drives, through its four downstream USB 2.0 ports, while a single upstream port ensures connection to a host computer. Its compact and robust black design enables its usage in both professional and personal environments where space and connectivity are crucial considerations. Engineers may utilise this hub in the development and testing of embedded systems or to expand the USB resource availability in computer workstations. The Digitus DA-70217 is an essential component for augmenting data transfer capabilities while maintaining compliance with standard USB 2.0 specifications.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
Product Type USB 2.0 hub
Depth 11mm
Height 36mm
InterFaces (output) USB A (USB 2.0)
No. of outputs 4
Power Supply Type via USB
Weight 25g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot