Digitus DA-70159 4-Port USB 2.0 to RS232 Serial Adapter Cable 1.5m

MPN
DA-70159
Brand
Digitus
EAN-13
4016032308539
Order Code
20-8951
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 192 in stock

The elegant way to connect serial devices like weather stations, sensors, motor controls, set-top-boxes, gaming consoles, etc. via USB. The high compatibility guarantees transfer rates from more than 1Mbps. · Easy connection of four serial devices at once via USB · Supports RS232 serial interface · Compliant with USB 2.0 standards · Data transfer rates 1Mbps and more · Support remote wake-up and power management · Can be used for weather stations, set-top-boxes, motor controls, gaming consoles and much more serial devices · Chipset: FTDI / FT4232RL · Cable length 1.50m · Supports Windows 10, 8.1, 8, 7, Vista, XP, Mac OS X and Linux
Cable Length 1.5m

Reviews

Be the first to submit a review

Trustpilot