Digitus DA-70141 USB Adapter USB 2.0 to 2 RJ45 Length 20cm

Order Code:

16-1549

Brand: Digitus MPN: DA-70141 EAN-13: 4016032365082
Qty Was Unit Price (Ex VAT)
1+ £41.05 £36.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 4 working days

Digitus DA-70141 is a versatile USB adapter designed to facilitate network connectivity for a variety of technological setups. This compact device features one USB 2.0 port type A connector and two RJ45 8P8C sockets, making it an essential component for interfacing USB 2.0 enabled devices with Ethernet networks. With a length of 20 centimetres, the adapter provides flexible connections between components such as personal computers, laptops, keyboards, mice, and network hardware, offering an efficient solution for enhancing data communication and network integration in engineering applications. Its form factor is particularly suited to environments where space is at a premium, and the need for reliable data transfer between systems is critical. Common uses include connecting network peripherals in office settings or establishing temporary network connections in conference and collaborative environments.
Type USB 2.0
Cable Length 20.00cm
Cable Design Round
Colour Black
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 2
Product Type USB 2.0
Weight 0.171

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot