Digitus --Conrad D-SUB-plug 9-pin 658117

Digitus produces a range of versatile adapters and connectors designed to facilitate various types of electronic communication interfaces.
Description Image Product Buy Pricing (Ex VAT) Plating Material Cable Use Colour Content Connection Type Connector Version No. of A connectors Product Type No. of B connections Type B Type Plug / Socket Mounting Type Connection Angle Rack size Type A
Digitus AK-610505-000-I Digitus Series Adapter Silver D-SUB 9-pin to 9-pin
Digitus AK-610505-000-I Digitus Series Adapter Silver D-SUB 9-pin to 9-pin
Standard range
Order code: 16-1531
MPN: AK-610505-000-I

204 in stock, despatched in 4 working days
5+ £1.04
Price per unit Ex VAT
Silver Series Silver Series straight 1 Series Adapter 1 D-SUB-plug 9-pin D-SUB-plug 9-pin Socket Adapter 180° 483 mm (19") D-SUB-plug 9-pin
Digitus AK-610517-000-I D-SUB adapter 9-pin plug to RJ45 socket 1 pc
Digitus AK-610517-000-I D-SUB adapter 9-pin plug to RJ45 socket 1 pc
Standard range
Order code: 16-1535
MPN: AK-610517-000-I

155 in stock, despatched in 4 working days
5+ £1.27
Price per unit Ex VAT
Tin Black 1 D-SUB adapter RJ45 socket D-SUB-plug 9-pin Socket Adapter 180° 483 mm (19") D-SUB-plug 9-pin


Trustpilot