Digitus AK-610517-000-I D-SUB adapter 9-pin plug to RJ45 socket 1 pc

Order Code:

16-1535

Brand: Digitus MPN: AK-610517-000-I EAN-13: 4016032325109
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
155 in stock, despatched in 4 working days

Digitus AK-610517-000-I is a D-SUB adapter featuring a 9-pin plug to RJ45 socket configuration, available as in our inventory under alternate description 1556344 - Digitus AK-610517-000-I. This adapter enables the conversion of a D-SUB 9-pin interface, commonly used in serial communication, to an RJ45 socket, which is widely utilised in Ethernet networking applications. Its robust construction ensures reliable performance in various industrial and networking environments, where adapting connections between differing standards is often required. This product is particularly suitable for tasks involving data communication systems, diagnostic equipment, and legacy hardware integration, where bridging the gap between traditional serial interfaces and modern network systems is essential.
Type D-SUB-plug 9-pin
Plug / Socket Socket
Mounting Type Adapter
Connection Angle 180°
Plating Material Tin
Colour Black
Content 1
Product Type D-SUB adapter
Rack size 483 mm (19")
Type A D-SUB-plug 9-pin
Type B RJ45 socket

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

You may also like


Trustpilot