Digitus AK-610505-000-I Digitus Series Adapter Silver D-SUB 9-pin to 9-pin

Order Code:

16-1531

Brand: Digitus MPN: AK-610505-000-I EAN-13: 4016032319559
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
204 in stock, despatched in 4 working days

Digitus AK-610505-000-I is a high-quality adapter designed specifically for applications requiring a D-SUB interface, featuring a 9-pin male to 9-pin female configuration that ensures reliable connection and signal integrity. This silver-coloured adapter, also known by the alternate description 1556340, is crafted for compatibility with standard RS-232 serial protocol equipment, providing essential connectivity in both legacy and modern computing systems. Engineers frequently utilise this adapter in industrial control systems, telecommunications equipment, and other environments where robust serial data transmission is crucial. The device's durable construction and precision design enable dependable performance in demanding technical applications.
Type D-SUB-plug 9-pin
Plug / Socket Socket
Mounting Type Adapter
Connection Angle 180°
Plating Material Silver
Cable Use Series
Colour Silver
Connection Type Series
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Adapter
Rack size 483 mm (19")
Type A D-SUB-plug 9-pin
Type B D-SUB-plug 9-pin

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

You may also like


Trustpilot