Digitus Audio & Video Cable Assemblies Jack plug 3.5 mm 652081

Digitus Brand: Digitus
The components are audio cables produced by Digitus.
Description Image Product Buy Pricing (Ex VAT) Rack size Type B Connector 1 Connector 2 Length Colour Type AWG Cable Design Cable Use Core Material No. of A connectors No. of B connections
Digitus AK-510100-015-S Jack Audio Cable Black 1.50m 3.5mm Unshielded
Digitus AK-510100-015-S Jack Audio Cable Black 1.50m 3.5mm Unshielded
Standard range
Order code: 16-1530
MPN: AK-510100-015-S

Despatched within 4 working days - 86 in stock
5+ £1.61
Price per unit Ex VAT
483 mm (19") Jack plug 3.5mm Jack plug 3.5mm Jack 1.5m Black Audio/phono Cable 28 Round Audio/phono CCS 1 1
Digitus DB-510200-015-S Audio Cable Jack 3.5 mm, 1.50 m Black Single Shield
Digitus DB-510200-015-S Audio Cable Jack 3.5 mm, 1.50 m Black Single Shield
Extended range
Order code: 16-1690
MPN: DB-510200-015-S

Available to back orderBack order, lead time 11 days
2+ £3.29
Price per unit Ex VAT
Jack socket 3.5mm Jack plug 3.5mm Jack 1.5m Black Audio/phono Cable 28 Round Audio/phono CCS 1 1

Trustpilot