Digitus DB-510200-015-S Audio Cable Jack 3.5 mm, 1.50 m Black Single Shield

MPN
DB-510200-015-S
Brand
Digitus
EAN-13
4016032384014
Order Code
16-1690
Country of Origin
China
  • Quickly find another product in this range by Type B:

    Jack plug 3.5mm Jack socket 3.5mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Digitus DB-510200-015-S is a black audio cable designed for precise analogue audio transmission, extending up to 1.50 metres in length. It features single shielding to ensure reliable sound quality with minimal interference, making it suitable for applications where clear audio is paramount. The cable is terminated with a 3.5 mm jack plug on one end and a 3.5 mm jack socket on the other, making it ideal for connecting portable audio devices, headphones, or small-scale audio equipment to other compatible outputs. As part of the audio and video cable assemblies category, this cable is often employed in personal and professional environments for music playback, sound systems, and other audio-related purposes.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Cable
AWG 28
Cable Design Round
Cable Use Audio/phono
Core Material CCS
No. of A connectors 1
No. of B connections 1
Type B Jack socket 3.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot