Digitus AK-510100-015-S Jack Audio Cable Black 1.50m 3.5mm Unshielded

MPN
AK-510100-015-S
Brand
Digitus
EAN-13
4016032324973
Order Code
16-1530
Country of Origin
China
  • Quickly find another product in this range by Type B:

    Jack plug 3.5mm Jack socket 3.5mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Digitus AK-510100-015-S is a jack audio cable designed to facilitate high-quality audio signal transmission. This 1.50 metre unshielded cable features 3.5 mm jack plugs on both ends, making it an ideal choice for connecting various audio devices equipped with standard auxiliary ports. The cable is constructed with precision to deliver optimal sound performance, despite its unshielded design, which makes it more flexible and easier to position in limited spaces. Typical engineering applications include the integration of music devices, home audio systems, and other equipment requiring reliable audio signal transmission. Its black, round construction provides both durability and discretion when incorporated in professional audio setups.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Cable
AWG 28
Cable Design Round
Cable Use Audio/phono
Core Material CCS
No. of A connectors 1
No. of B connections 1
Rack size 483 mm (19")
Type B Jack plug 3.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot