Digitus AT-AG 2X8/8 Network Adapter Grey RJ45 CAT 5e 2x plug to 1x plug

MPN
AT-AG 2X8/8
Brand
Digitus
EAN-13
4016032066576
Order Code
16-1541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Digitus AT-AG 2X8/8 Network Adapter, 2335565, is a reliable connectivity solution designed for structured cabling systems, providing efficient network interfacing. This grey network adapter features a robust RJ45 Category 5e configuration, facilitating the conversion of two inputs to a single output channel with precision and stability. Suitable for applications requiring the merging or splitting of Ethernet connections, this adapter is typically utilised in telecommunications rooms or data centres where space and cable management are crucial. Its design ensures optimal performance in maintaining signal integrity and consistent data transmission rates, catering to both commercial and industrial engineering requirements.
Type Network adapter
Cable features Shielded
Cable Use Networks
Colour Grey
Connection Type RJ45
Connections RJ45 connector
No. of A connectors 2
No. of B connections 1
Type A RJ45 plug
Type B RJ45 plug
Weight 0.02

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot