Digitus AT-A 8/8 Digitus RJ45 Networks Adapter White CAT 5 CAT 5e Patch Adapter

MPN
AT-A 8/8
Brand
Digitus
EAN-13
4016032066569
Order Code
16-1539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.611
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,910 in stock

Digitus AT-A 8/8, 2335564, is a network component designed for high-performance connectivity, aligning with Category 5 and Category 5e specifications. This white patch adapter facilitates secure and efficient data transfer in structured cabling systems by converting or adapting RJ45 connections, making it essential for network troubleshooting, reconfiguration, and expansion tasks. Engineers utilise this adapter in various networking and telecommunication applications, ensuring stable and reliable connections in office buildings, data centres, and other IT environments requiring robust network infrastructure. Crafted to meet exacting standards, it supports Ethernet, Fast Ethernet, and Gigabit Ethernet transmissions, and is well-suited for both residential and commercial installations.
Type Network adapter
Cable features Unshielded
Cable Use Networks
Colour White
Connection Type RJ45
Connections RJ45 connector
No. of A connectors 1
No. of B connections 1
Type A RJ45 socket
Type B RJ45 socket
Weight 0.010

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot