Digitus AK-460701-100-S Cable Black 100m TAE-F plug to TAE-F plug phone cable

MPN
AK-460701-100-S
Brand
Digitus
EAN-13
4016032329862
Order Code
16-1529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Digitus AK-460701-100-S Cable is a high-quality telephone/modem cable assembly featuring TAE-F plug to TAE-F plug connectors, designed to extend telephone connectivity over long distances. Measuring 100 metres in length, this black cable provides a robust and reliable link for telecommunication applications in residential and commercial environments. It is particularly useful in scenarios requiring long-distance connection between telecommunication devices, such as connecting modems or telephones to wall outlets in large office spaces or homes with extended layouts. The construction ensures signal integrity and reduces potential signal losses, making it an ideal choice for engineers seeking dependable solutions for telecommunication infrastructure. The TAE-F connectors conform to standard telecommunication protocols in Germany, ensuring compatibility and ease of installation.
Connector 1 TAE-F
Connector 2 TAE-F
Length 100m
Colour Black
Type Phone Cable
AWG 26
Cable Design Ribbon
Cable features ribbon
Cable Length 100.00m
Cable Use Phone
Connection Type TAE
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable

Reviews

Be the first to submit a review

Trustpilot