Digitus AK-340419-002-S AV Converter Mini DisplayPort HDMI DVI VGA 3840x2160

MPN
AK-340419-002-S
Brand
Digitus
EAN-13
4016032433804
Order Code
16-1525
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Digitus AK-340419-002-S is a high-performance AV converter designed to adapt various video output interfaces to different display inputs. This versatile device supports connectivity from Mini DisplayPort to HDMI, DVI, and VGA, offering resolutions up to 3840x2160. Engineered for seamless integration in environments requiring multi-format display options, it facilitates compatibility across a broad array of settings, including professional AV installations, digital signage, and technical workstations. Utilising this converter enables interoperability between legacy systems and contemporary digital media set-ups, ensuring smooth transitions in systems where diverse connectivity is essential.
Type AV Converter
Connector straight
Cable features triple shielding
Cable Length 20.00cm
Cable Use AV
Colour Black
Connection Type Mini DisplayPort
Dimensions (L x W x H) 28.5 x 4.0 x 1.6 cm
Height 1.6cm
Length 28.5cm
No. of A connectors 1
No. of B connections 3
Signal flow direction Unidirectional (uni)
Type A Mini DisplayPort plug
Video resolution 3840 x 2160 Pixel
Weight 45g
Width 4.0cm

Reviews

Be the first to submit a review

Trustpilot