Digitus AK-340100-030-S DisplayPort Connection Cable DP 1.2 4K/60Hz 3m Black

MPN
AK-340100-030-S
Brand
Digitus
EAN-13
4016032288961
Order Code
20-8895
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface. · Support 4K/2K with 60Hz · Max. supported Video Resolution: 4096 x 2160p; 1920 x 1080p
Length 3 m
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot