Digitus AK-330101-002-S DisplayPort/HDMI/USB Cable Black 0.2m 4K UHD Hal-free

Order Code:

16-1496

Brand: Digitus MPN: AK-330101-002-S EAN-13: 4016032481102
Qty Was Unit Price (Inc VAT)
1+ £36.04 £27.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Digitus AK-330101-002-S is a versatile 0.2m cable designed to connect DisplayPort, HDMI, and USB interfaces, suitable for applications that demand high-definition audio-visual transmission. This cable supports 4K Ultra High Definition (UHD) video, ensuring that high-resolution content is delivered with clarity and precision, making it ideal for connecting a TV or monitor to a PC, laptop, or other compatible display devices where a crisp and clear screen output is required. The product's compact length of 0.2 metres makes it an excellent choice for setups that require minimal cable clutter without compromising on quality. This halogen-free cable is engineered to meet rigorous safety and environmental standards, catering to professional environments such as broadcasting, video editing stations, or IT departments that require reliable and efficient digital connections. Its robust compatibility with multiple device types offers engineers and technical professionals a high degree of flexibility in integrating various digital systems.
Connector 1 HDMI
Connector 2 HDMI
Length 0.2m
Colour Black
Type HDMI cable
AWG 32
Cable Design Round
Cable version HDMI Premium High Speed
Core Material Copper
Max. frequency 30Hz
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Weight 0.042kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot