Digitus AK-300601-100-S Adapter Cable 10m Shielded Halogen-free USB 3.0 RJ45

MPN
AK-300601-100-S
Brand
Digitus
EAN-13
4016032502050
Order Code
16-1489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £23.74 £20.18
10+ £19.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Digitus AK-300601-100-S is a high-performance adapter cable designed for applications requiring a reliable connection between USB 3.0 ports and RJ45 interfaces over a substantial distance of 10 metres. It incorporates advanced shielding techniques with both metal foil and braided shielding to ensure data integrity and minimise electromagnetic interference, making it highly suitable for environments with potential signal disturbance. The cable is halogen-free, enhancing its safety profile by reducing toxic smoke emissions in the event of a fire, which is crucial for installations in public and commercial buildings. This adapter cable supports USB 3.1 1st Gen (also known as USB 3.0) and offers Ethernet connectivity, making it ideal for networked devices such as computers and servers that require a significant extension from their network source, without compromising on data transfer speeds. Engineered for durability and reliability, the cable is suitable for both professional IT setups and engineering applications that demand extended bridge solutions between USB and network cabling standards.
Type Ethernet Adapter
Interface USB
Colour Black, Grey
No. of A connectors 1
No. of B connections 1
Product Type USB 3.1 1st Gen (USB3.0)
AWG 26
Cable Design Round
Cable Length 10m
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Shielding Braid shielding/shielding film
Transfer Rate (max.) 1 GBit/s

Reviews

Be the first to submit a review

Trustpilot