Digitus AK-300601-050-S USB-C to RJ45 Adapter Cable Metal Shield 5m Halogen-free

MPN
AK-300601-050-S
Brand
Digitus
EAN-13
4016032502043
Order Code
16-1487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.21
10+ £18.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Digitus AK-300601-050-S is a USB-C to RJ45 adapter cable designed for high-performance data transmission and network connectivity. This 5-metre cable features a USB 3.2 1st Gen interface, providing compatibility with USB 3.0 standards and ensuring efficient data transfers. The cable's construction includes a durable metal foil and braided shield for enhanced protection against electromagnetic interference, making it suitable for industrial and commercial networking applications where reliability and data integrity are critical. Additionally, it is halogen-free, minimising toxic gas release and smoke in the event of a fire. Typical applications include connecting modern laptops or tablets with a USB-C port to wired network interfaces, facilitating stable and fast Ethernet connections in scenarios where wireless networks may not be ideal.
Type Ethernet Adapter
Interface USB
Colour Black, Grey
No. of A connectors 1
No. of B connections 1
Product Type USB 3.1 1st Gen (USB3.0)
AWG 26
Cable Design Round
Cable Length 5m
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Shielding Braid shielding/shielding film
Transfer Rate (max.) 1 GBit/s

Reviews

Be the first to submit a review

Trustpilot