Digitus AK-300600-020-S USB 3.0 Adapter Cable Shielded Halogen-free 2m

MPN
AK-300600-020-S
Brand
Digitus
EAN-13
4016032501978
Order Code
16-1476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.35
10+ £14.83
50+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Digitus AK-300600-020-S is a USB 3.0 adapter cable designed to facilitate high-speed data connectivity between USB ports and RJ45 Ethernet interfaces. Conforming to the USB 3.2 1st Gen (USB 3.0) standard, this adapter provides reliable and efficient data transfer, making it suitable for applications that require stable and fast network connections, such as connecting laptops to Ethernet networks for enhanced bandwidth and reduced latency. The cable's construction features both metal foil and braided shielding to ensure electromagnetic interference is minimised, thereby preserving signal integrity. At 2 metres in length, it supports a broad range of connection scenarios, and its halogen-free composition underscores its compliance with safety standards for reduced environmental impact. This adapter is ideal for engineering tasks involving wired network interfacing where robust data throughput is essential.
Type USB 3.0 Adapter
Interface USB
Colour Black, Grey
No. of A connectors 1
No. of B connections 1
Product Type USB
AWG 26
Cable Design Round
Cable Length 2m
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Shielding Braid shielding/shielding film
Transfer Rate (max.) 1 GBit/s

Reviews

Be the first to submit a review

Trustpilot