Digitus AK-300315-001-S USB 3.2 Gen 1 Adapter A-C 0.15m Round Shielded Black

MPN
AK-300315-001-S
Brand
Digitus
EAN-13
4016032368786
Order Code
16-1439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Digitus AK-300315-001-S is a USB 3.2 Gen 1 adapter designed for efficient data transfer and robust connectivity requirements. This adapter features a USB 3.2 1st Gen Type-A port and a USB 3.2 1st Gen Type-C connector, providing a versatile interface for various digital connections, particularly useful in bridging devices that use differing USB standards. It measures 0.15 metres in length and is constructed with a round, double-shielded cable, which offers enhanced protection against electromagnetic interference, ensuring stable and high-speed data transmission. The Duplex use connector allows simultaneous data and power transfer, making it suitable for applications in data centres or environments requiring rapid peripheral connectivity. Its durable design and adherence to USB 3.0 standards make it ideal for engineers seeking reliable solutions for connecting or extending devices such as external drives, printers, or other USB peripherals.
Type USB 3.2 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB 3.2 1st Gen port A (USB 3.0)
AWG 24/28
Cable Design Round
Cable Length 0.15m
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Rack size 483 mm (19")
Transfer Rate (max.) 5 GBit/s
Type B USB 3.2 1st Gen connector C (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot