Digitus AK-219603 Cat 6 RJ45 Modular Plug Shielded 8P8C Straight

MPN
AK-219603
Brand
Digitus
EAN-13
2050006494776
Order Code
08-9141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.291
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 437 in stock

The Digitus AK-219603 is a shielded Cat 6 RJ45 modular plug, suitable for network connections with its 8P8C pin configuration. It provides reliable performance in high-speed Ethernet applications, ensuring data integrity and protection from external interference. This connector is commonly used in networking environments for connecting network cables to devices.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45 Cat6
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Height 16mm
LAN Category Cat 6
Length 20mm
Material Polycarbonate (PC)
Maximum Temperature +80°C
Min. temperature -40°C
Number of pins 8P8C
Number of Rows 1
Packaging Type Bulk
Specification CAT 6
Weight 1g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot