Digitus AB-50001-1 USB hub 4 ports USB type A USB 2.0 480 MBit/s Black

MPN
AB-50001-1
Brand
Digitus
EAN-13
4016032285373
Order Code
20-8824
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The USB 2.0 4-Port hub makes it simple to connect up to 4 USB devices at the same time to a PC or Mac. Plug in your favorite USB devices and profit from the very fast connection. · Hi-Speed USB 2.0 certified for fast data transfer, USB 1.1 compatible · Supports USB high speed (480Mbps), full speed (12Mbps), and low speed (1.5Mbps) data transfer modes · No external power supply needed · Ideal as a present or giveaway · Cable length 30cm · Supports Windows 7, 8, Vista, XP and Mac OS 10.x
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot