Digitus A-MOT/R 8/8 Bushing for RJ45 Plug 8P8C Red 1 piece

MPN
A-MOT/R 8/8
Brand
Digitus
EAN-13
4016032065234
Order Code
08-9151
Country of Origin
China
View Full Product Range (10)

Discontinued


The Digitus A-MOT/R 8/8 is a red kink protection bushing designed specifically for an 8P8C RJ45 modular plug. It provides robust protection for network connectors, including RJ45, Cat 5, Cat 6, and Cat 7 applications. Ideal for ensuring reliable Ethernet connections, this accessory helps prevent cable damage and maintains performance integrity.
Accessory Type Protective Boot
Colour Red
Height 13mm
Length 26mm
Maximum Temperature 70°C
Min. temperature -40°C
Packaging Type Bulk
Rack size 483 mm (19")
Weight 0.28g
Width 14mm

Trustpilot