Digitus A-MOT/E 8/8 Kink Protection Bushing for 8P8C RJ45 Plug Grey

MPN
A-MOT/E 8/8
Brand
Digitus
EAN-13
4016032065210
Order Code
08-9150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,341 in stock

The Digitus A-MOT/E 8/8 kink protection bushing is designed for use with 8P8C RJ45 modular plugs. Ideal for ensuring cable retention and strain relief, it is compatible with Cat 5, 6, and 7 connectors. This grey bushing is perfect for securing network connections in various Ethernet applications, enhancing the durability of the RJ45 connector.
Accessory Type Protective Boot
Colour Grey
Height 13mm
Length 26mm
Maximum Temperature 70°C
Min. temperature -40°C
Packaging Type Bulk
Rack size 483 mm (19")
Type RJ45 connector
Weight 0.28g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot