Digitus A-MO6A Cat 6a RJ45 Modular Plug Shielded 8P8C with Kink Protection

Order Code:

08-9148

Brand: Digitus MPN: A-MO6A 8/8 HRS EAN-13: 2050006494752
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Digitus A-MO6A 8/8 HRS is a shielded RJ45 modular plug with kink protection sleeve, designed for Cat 6a networks. It features an 8P8C configuration, making it ideal for high-speed ethernet connections. This connector is commonly used in structured cabling systems and data centres.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG (min.) 23
AWG max. 22
Connection Cut & Clip
Connector standard RJ45 Cat6
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Height 12.9mm
LAN Category Cat 6a
Length 44.65mm
Material Polycarbonate (PC)
Max. temperature 60°C
Min. temperature -20°C
Number of Pins 8P8C
Number of Rows 1
Packaging Type Bulk
Specification CAT 6A
Width 13.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot