Digitus A-MO 8/8 SRS Cat 5e RJ45 Modular Plug Shielded 8P8C Straight

MPN
A-MO 8/8 SRS
Brand
Digitus
EAN-13
2050006494745
Order Code
08-9146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.187
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,438 in stock

The Digitus A-MO 8/8 SRS is a shielded RJ45 modular plug designed for Cat 5e connections, featuring 8P8C pin configuration. Manufactured by Digitus, it provides reliable and secure networking capabilities. Typically used in Ethernet networking, it is suitable for both domestic and commercial applications requiring consistent data transmission.
Type RJ45 CAT 5e
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45 Cat6
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Height 16mm
LAN Category Cat 5e
Length 20mm
Material Polycarbonate (PC)
Maximum Temperature +80°C
Min. temperature -40°C
Number of pins 8P8C
Number of Rows 1
Packaging Type Bulk
Specification CAT 5e
Weight 1g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot