Digitus A-MO 8/8 SR Cat 5e RJ45 Modular Plug Unshielded 8P8C 1 piece

MPN
A-MO 8/8 SR
Brand
Digitus
EAN-13
2050006494783
Order Code
08-9145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,087 in stock

The Digitus A-MO 8/8 SR is an unshielded RJ45 modular plug with 8P8C configuration, suitable for Cat 5e networking applications. It is designed for Ethernet connections and is typically used in data networks to connect devices like computers, routers, and switches. This reliable connector is essential for efficient and secure network installations.
Type RJ45 CAT 5e
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45 Cat6
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Height 16mm
LAN Category Cat 5e
Length 20mm
Material Polycarbonate (PC)
Maximum Temperature +80°C
Min. temperature -40°C
Number of pins 8P8C
Number of Rows 1
Packaging Type Bulk
Specification CAT 5e
Weight 1g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot