Dicota D32099-RPET Laptop Bag Black Eco-friendly Material Sustainable Design

MPN
D32099-RPET
Brand
Dicota
EAN-13
7640239421882
Order Code
18-8073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Dicota D32099-RPET Top Traveller ONE 38,1cm 43,94cm is a laptop bag designed for professionals seeking an eco-friendly carrying solution. Constructed using sustainable materials, this case accommodates laptops with screen sizes between 38.1 cm and 43.94 cm, providing a secure and durable transport option for electronic devices. Its design incorporates recycled PET materials, contributing to its environmental sustainability while maintaining structural integrity. This product's robust construction and protective features make it suitable for applications in engineering environments where secure and reliable transport of sensitive computing equipment is essential.
Type Briefcase
Colour Black
Height 320mm
Width 450mm
Depth 65mm
Design Toploader
Dimensions (W x H x D) 450 x 320 x 65 mm
Material Recycled PET
Weight 590g

Reviews

Be the first to submit a review

Trustpilot