Dicota D32094-RPET Laptop Bag Eco-friendly material Black

MPN
D32094-RPET
Brand
DICOTA
EAN-13
7640239421783
Order Code
18-8072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 135 in stock

Dicota D32094-RPET is a model of the Top Traveller ONE range, designed to accommodate laptops between 35.56 cm and 40.64 cm in size, catering to a diverse array of personal and professional needs. This laptop bag is crafted from eco-friendly materials, specifically RPET, which is renowned for its reduced environmental impact by utilising recycled plastics. Its design focuses on durability and practicality, featuring robust construction to protect electronic devices from physical damage and environmental hazards. Engineers and technical professionals will find this product particularly suitable for safely transporting laptops and related equipment across various workplaces, ensuring the devices are shielded against potential risks while maintaining ease of access and mobility.
Type Briefcase
Colour Black
Height 290mm
Width 410mm
Depth 55mm
Design Toploader
Dimensions (W x H x D) 410 x 290 x 55 mm
Material Recycled PET
Weight 510g

Reviews

Be the first to submit a review

Trustpilot