Dicota D32093-RPET Bags & Cases Grey RPET Eco-friendly Laptop Bag

MPN
D32093-RPET
Brand
DICOTA
EAN-13
7640239421776
Order Code
18-8071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £18.20 £15.47
10+ £14.83
50+ £14.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Dicota D32093-RPET is an eco-friendly laptop bag, known as the Top Traveller ONE. It is designed to securely accommodate laptops with screen sizes ranging from 33.02 cm to 35.81 cm, making it suitable for most modern portable computers. This laptop bag is constructed from RPET material, which underscores its commitment to sustainability while providing durable protection for the device it houses. Ideal for engineers and technical professionals, the bag serves to safely transport computing equipment between work sites, labs, or offices, ensuring devices are shielded from physical damage during transit. The Dicota D32093-RPET exemplifies a conscientious approach to technology transportation with a focus on environmental impact reduction.
Type Briefcase
Colour Black
Height 270mm
Width 370mm
Depth 55mm
Design Toploader
Dimensions (W x H x D) 370 x 270 x 55 mm
Material Recycled PET
Weight 450g

Reviews

Be the first to submit a review

Trustpilot