Dicota D32092-RPET Laptop Bag Black RPET Eco-friendly Durable 15.6 inch

MPN
D32092-RPET
Brand
DICOTA
EAN-13
7640239421769
Order Code
18-8070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 48 despatched in 3 working days

Dicota D32092-RPET, also known as the Slim Case ONE 35,56cm - 40,64cm, is a laptop bag designed for professional use, catering to devices with screens up to 15.6 inches. Characterised by its eco-friendly construction, this bag is made from RPET material, reflecting a commitment to sustainable manufacturing without sacrificing durability. The Dicota D32092-RPET ensures protection and ease of transport for laptops, making it suitable for engineering professionals who require reliable equipment storage during fieldwork or commutes between meetings and worksites. Its compact structure and robust material composition make it a practical choice for maintaining the safety and integrity of sensitive technology devices.
Type Briefcase
Colour Black
Height 280mm
Width 405mm
Depth 40mm
Design Toploader
Dimensions (W x H x D) 405 x 280 x 40 mm
Laptop Size 15.6in
Material Recycled PET
Weight 350g

Reviews

Be the first to submit a review

Trustpilot