Dicota D32091-RPET Laptop Bag Grey Eco-Friendly Material Water-Resistant

MPN
D32091-RPET
Brand
DICOTA
EAN-13
7640239421752
Order Code
18-8069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 42 in stock

Dicota D32091-RPET offers the Slim Case ONE, designed for laptops with screen sizes ranging from 33.02 cm to 35.81 cm. This laptop bag is constructed from eco-friendly, water-resistant materials, which provides durability and protection for the computing device it encloses. With its lightweight, slim design, the case is ideal for engineers who require a reliable and sustainable method for transporting their laptops to and from work sites, laboratories, or meetings. Its compact form factor ensures efficiency in securely housing essential electronic devices while maintaining environmental integrity through the use of recycled materials.
Type Briefcase
Colour Black
Height 265mm
Width 370mm
Depth 35mm
Design Toploader
Dimensions (W x H x D) 370 x 265 x 35 mm
Material Recycled PET
Weight 320g

Reviews

Be the first to submit a review

Trustpilot