Dicota D32090-RPET Laptop Bags Blue Eco-friendly Recycled PET Material

MPN
D32090-RPET
Brand
DICOTA
EAN-13
7640239421745
Order Code
18-8068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Dicota D32090-RPET is a laptop case made from eco-friendly recycled PET material, designed to fit devices with screen sizes ranging from 25.4 cm to 31.75 cm. The Slim Case ONE model emphasises sustainability without compromising on durability or functionality, providing reliable protection for laptops against physical impacts during transport. With its lightweight and compact design, the case is ideally suited for engineers and professionals who require a portable and responsible option for carrying their electronic equipment, particularly in environments where reducing plastic waste is a priority.
Type Briefcase
Colour Black
Height 230mm
Width 325mm
Depth 35mm
Design Toploader
Dimensions (W x H x D) 325 x 230 x 35 mm
Material Recycled PET
Weight 290g

Reviews

Be the first to submit a review

Trustpilot