Dicota D32089-RPET Laptop Bag Eco-friendly material Black Durable Design

MPN
D32089-RPET
Brand
DICOTA
EAN-13
7640239421738
Order Code
18-8067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 159 in stock

Dicota D32089-RPET is a durable laptop bag designed for professionals requiring reliable protection for their devices. Constructed from eco-friendly materials, this bag accommodates laptops with screen sizes ranging from 38.1 cm to 43.94 cm, ensuring versatility across various models. The sleek black design not only enhances its aesthetic appeal but also ensures longevity in demanding environments. Engineered for optimal functionality, this bag is suitable for regular use within industries requiring frequent commuting, such as IT consulting and field engineering. Its robust construction makes it a dependable choice for securely transporting valuable computing equipment.
Type Briefcase
Colour Black
Height 310mm
Width 435mm
Depth 55mm
Design Toploader
Dimensions (W x H x D) 435 x 310 x 55 mm
Material Recycled PET
Weight 560g

Reviews

Be the first to submit a review

Trustpilot