Dicota D32087-RPET Laptop Bag Black Recycled Material Eco-Friendly Design

MPN
D32087-RPET
Brand
DICOTA
EAN-13
7640239421714
Order Code
18-8065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Dicota D32087-RPET is a laptop bag designed specifically for devices ranging from 33.02 cm to 35.81 cm. This product stands out due to its construction using recycled materials, aligning with eco-friendly design principles. The bag is part of the Multi ONE series and offers robust protection for laptops, combining durability with environmental responsibility. It is suitable for engineers and professionals seeking a reliable solution for safely transporting and storing their computing devices during travel or daily commutes, ensuring laptops remain secure and protected from impacts.
Type Briefcase
Colour Black
Height 50mm
Width 360mm
Depth 260mm
Design Toploader
Dimensions (W x H x D) 360 x 50 x 260 mm
Material Recycled PET
Weight 440g

Reviews

Be the first to submit a review

Trustpilot