Dicota D32080-RPET Laptop Bag RPET material Eco-friendly Durable Black

MPN
D32080-RPET
Brand
DICOTA
EAN-13
7640239421622
Order Code
18-8059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Dicota D32080-RPET is a laptop sleeve designed to offer reliable protection for devices ranging from 35.56 cm to 35.81 cm. Constructed from eco-friendly RPET material, this sleeve provides a sustainable and durable option for safely housing laptops. The black exterior offers resistance against wear and tear, making it suitable for both personal and professional environments. Primarily used in engineering and technical fields, this laptop bag serves as a protective cover, cushioning sensitive equipment during transportation, and safeguarding against minor impacts and abrasions. Its engineering applications extend to securing laptops in variable conditions, ensuring device integrity during transit.
Type Laptop sleeve
Colour Black
Height 25mm
Width 365mm
Depth 270mm
Design Sleeve
Dimensions (W x H x D) 365 x 25 x 270 mm
Inside height 30mm
Inside Width 350mm
Internal depth 245mm
Material Recycled PET
Weight 130g

Reviews

Be the first to submit a review

Trustpilot