Dicota D32058 Radio Wireless incl virtual pointer for seamless presentations

MPN
D32058
Brand
DICOTA
EAN-13
7640239421356
Order Code
18-8053
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.57 £27.68
10+ £26.89
50+ £26.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Dicota D32058 is a radio wireless device that incorporates a virtual pointer function, specifically designed to enhance the efficiency of presentations. The product's wireless capability ensures seamless operation without the limitations of physical cables, making it ideal for use in various professional and academic environments where mobility and presentation flow are crucial. The inclusion of a virtual pointer allows presenters to highlight and navigate through presentation material remotely, thus facilitating a more interactive and engaging experience. This device is typically employed in conference rooms, lecture halls, and during corporate meetings, providing users with a robust tool for effective communication and presentation delivery.
Type Wireless
Connector 2.4 GHz radio
Colour Silver
Dimensions (L x W x H) 22 x 35 x 130 mm
Height 130mm
Length 22mm
Product Type Wireless
Transfer Type Radio
Weight 40g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot