DICOTA D31951-UK DICOTA D31951-UK laptop dock/port replicator Wired USB Type-C

MPN
D31951-UK
Brand
DICOTA
EAN-13
7640186417112
Order Code
72-3321
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £196.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A powerful professional docking station that supports output to up to three external monitors in up to 4K high resolution. The dock can be used with practically any laptop as it supports connection to all common ports: USB 3., USB-C and Thunderbolt 3/4, while supporting all common current operating systems.

Plenty of USB ports (including those that support speeds of up to 1 Gbps), reliable and fast connection to the corporate network thanks to the integrated LAN port and support for installation behind the monitor all make this docking station the ideal companion for true professionals. It also supports charging of your laptop or tablet up to 1 W. This product contains a power plug for UK.
  • Maximum-performance docking station for up to three monitors simultaneously
  • Dock is compatible with almost any current laptop (connects via USB 3., USB-C or Thunderbolt 3/4 ports)
  • GLAN Ethernet supports network speeds of 1/1/1 Mbps, providing a robust and high-speed internet connection
  • Combo 3.5 mm audio input/output jack for easy connection to headset or speakers
  • VESA bracket compatible to help keep your desk tidy and free from cables, plus K-lock slot for added security
  • Power-saving On/Off switch to reduce energy consumption when the docking station is not in use
  • Supports Windows 1, macOS, Android and Linux
  • Package contents: Docking Station, Power adapter 96W, USB-C to USB-C/USB-A cable (1cm), Manual
  • Note: Connection to three monitors will only be possible if the laptop has a Thunderbolt 3/4 port or a USB-C port that supports video transfer (USB-C DP Alt mode)

Reviews

Be the first to submit a review

Trustpilot