DICOTA D31938 DICOTA BASE XX LAPTOP T-LOCK

MPN
D31938
Brand
DICOTA
EAN-13
7640186416931
Order Code
72-2811
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A notebook can be stolen in an instant. Expensive hardware and important data are lost. This can involve a lot of work and great expense. Police, insurance, data recovery etc. Targeted prevention is the answer. Easy, convenient and effective. Ideal for use in open-plan offices, public areas or when working from home.

Notebooks as well as projectors, monitors and printers can be effectively secured with the BASE XX locking systems. The Cable T-Lock is suitable for all models with the commonly used 3 x 7mm slot and is compatible with the Kensington Security Slot for T-Bar*. Flexible workplace design thanks to rotatable head. The sheathed multi-strand steel cable is 1.5m long and has a diameter of 4.mm. The functional Velcro strap allows the cable to be rolled up for compact storage and transportation. Two keys are included as part of the delivery. This lock is a standalone version and cannot be integrated into a larger locking system. *T-Bar™ is a trademark of a third party without a connection to BASE XX.
  • Suitable for all devices with the commonly used 3 x 7mm slot
  • Coated multi-strand steel cable, 1.5m in length and with a diameter of 4.mm
  • Three spacers supplied to ensure seamless fit for different models (.4/.8/1.6mm)
  • Flexible workplace design thanks to rotatable closing head and cylinder
  • Functional Velcro strap for compact storage and transportation
  • Two keys are included as part of the delivery

Reviews

Be the first to submit a review

Trustpilot